
Surface mount resistor network featuring two isolated 500 Ohm thin film resistors, each with 0.1% tolerance and 100mW power rating. Designed as a voltage divider circuit, this component operates within a temperature range of -55°C to 125°C. Packaged in a SOT-23 case with dimensions of 3.05mm (L) x 1.4mm (W) x 1.12mm (H), it is lead-free and RoHS compliant.
Vishay MPMT1001AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | MPM |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT1001AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
