
The MPM Series resistor network is a 2-resistor voltage divider with a resistance of 500R and a tolerance of 0.1%. It is designed for surface mount applications and is available in a TO-236-3 package. The network is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay MPMT1001BT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | MPM |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT1001BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
