
The MPM Series 2-element voltage divider is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a TO-236-3 case and is available on tape and reel. Each element has a power rating of 100mW and a resistance of 500R with a tolerance of 1%. The device is RoHS compliant.
Vishay MPMT1001FT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | MPM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT1001FT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
