
The MPMT1002AT0 is a dual thin film resistor network from Vishay, packaged in a SOT-23 case. It features a working voltage of 100V and a power dissipation of 200mW. The resistor network is RoHS compliant and lead free, and is available in tape and reel packaging. The device operates over a temperature range of -55°C to 125°C.
Vishay MPMT1002AT0 technical specifications.
| Package/Case | SOT-23 |
| Depth | 2.5mm |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MPM |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT1002AT0 to view detailed technical specifications.
No datasheet is available for this part.
