
Thin film resistor network, voltage divider circuit type, featuring two isolated elements with 5kΩ resistance and 0.1% tolerance. Surface mountable in a 0612 SOT-23 package, this component offers 100V DC rated voltage and 0.2W total power dissipation (100mW per element). Operating temperature range spans -55°C to 125°C. Packaged on tape and reel for automated assembly.
Vishay MPMT1002AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Depth | 1.4mm |
| Height | 1.02mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| Series | MPM |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT1002AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
