
The MPMT20011002ATS is a surface mount resistor network from Vishay, featuring a SOT-23 package and thin film technology. It has a resistance value of 2K/10K with a tolerance of ±0.1% and is designed for high stability. The device operates over a temperature range of -55°C to 125°C and is rated for a maximum voltage of 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MPMT20011002ATS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | SOT-23 |
| Package/Case | SOT-23 |
| Number of Terminals | 3 |
| Product Length (mm) | 3.05 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 1.02 |
| Seated Plane Height (mm) | 1.12 |
| Resistance Value | 2K/10KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Technology | Thin Film |
| Positive Resistance Tolerance | 0.1% |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | VOLT/D |
| Case Style | Molded Epoxy |
| Package Shape | Rectangular |
| Special Features | High Stability |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MPMT20011002ATS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.