
Surface mount resistor network featuring thin film technology and a voltage divider circuit type. This 0612 package component offers two isolated elements, each rated for 100mW power dissipation, with a total resistance of 1kΩ and a precise 0.1% tolerance. Operating across a wide temperature range from -55°C to 125°C, it supports a DC rated voltage of 100V and is supplied on tape and reel. The component is RoHS compliant and lead-free.
Vishay MPMT2001AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| Series | MPM (DIVIDER) |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT2001AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
