
The MPMT2001BT1 is a dual 1kR surface mount voltage divider from Vishay, suitable for use in temperatures ranging from -55°C to 125°C. This lead-free resistor network is packaged in a TO-236-3 case and is available on tape and reel. With a power dissipation of 100mW per element, it is designed for high-reliability applications. The device is RoHS compliant and suitable for use in isolated and bused systems.
Vishay MPMT2001BT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Power Per Element | 100mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MPM |
| Tolerance | 0.1% |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT2001BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
