
The MPMT2001FT1 is a 2-element voltage divider resistor network from Vishay, featuring a resistance of 1kR and a power per element of 100mW. It is packaged in a TO-236-3 surface mount package and is available on tape and reel. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Vishay MPMT2001FT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MPM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT2001FT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
