
Surface mount resistor network featuring thin film technology for precise voltage division. This 2-element, 2-resistor network offers a 10kR resistance value with a tight 0.1% tolerance. Rated for 100V DC, it operates across a wide temperature range of -55°C to 125°C. The component is housed in a SOT-23 package with a 2mm lead pitch, suitable for automated surface mounting. It is lead-free and RoHS compliant, packaged on tape and reel for efficient manufacturing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MPMT2002AT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Depth | 1.4mm |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MPM |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT2002AT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
