Vishay MPMT2002BT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MPM |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT2002BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
