This 2-element voltage divider network features 2kR resistors with 0.1% tolerance and 100mW power per element. It is packaged in a TO-236-3 surface mount package and is available on tape and reel. The network operates over a temperature range of -55°C to 125°C.
Vishay MPMT4001BT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 2kR |
| Series | MPM |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT4001BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.