
The MPM series voltage divider resistor network consists of two 2kR resistors with 1% tolerance. It is packaged in a TO-236-3 surface mount package and is suitable for operation over the -55°C to 125°C temperature range. The network is available on tape and reel for high-volume applications, with each element capable of dissipating 100mW of power.
Vishay MPMT4001FT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 2kR |
| Series | MPM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT4001FT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.