
The MPMT4002DT1 is a surface mount voltage divider resistor network from Vishay, comprising two 20kΩ resistors with a power rating of 100mW. It is packaged in a TO-236-3 case and is suitable for operation over the temperature range of -55°C to 125°C. The resistors are isolated and bused, and the network is available on tape and reel for easy handling.
Vishay MPMT4002DT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 20kR |
| Series | MPM |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT4002DT1 to view detailed technical specifications.
No datasheet is available for this part.