
The MPMT5000AT1 is a 2-element SMD voltage divider from Vishay, packaged in a SOT-23 case. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. Each element has a power rating of 200mW and a resistance of 250R with a tolerance of 0.1%. The resistors are mounted in a surface-mount technology (SMD/SMT) package and are available in quantities of 50 per reel.
Vishay MPMT5000AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Height | 1.02mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Power Per Element | 200mW |
| Resistance | 250R |
| RoHS Compliant | Yes |
| Series | MPM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT5000AT1 to view detailed technical specifications.
No datasheet is available for this part.
