
The MPM 2-resistor voltage divider network features a resistance of 250 ohms and a tolerance of 0.1%. It is designed for surface mount applications and is packaged in a TO-236-3 case. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. Each resistor has a power rating of 100mW.
Vishay MPMT5000BT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 250R |
| RoHS Compliant | Yes |
| Series | MPM |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT5000BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
