
The MPMT5000FT1 is a 2-element voltage divider from Vishay, featuring a resistance of 250R and 1% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The device is packaged in a TO-236-3 case and is available on tape and reel. The MPMT5000FT1 is RoHS compliant and suitable for use in a variety of applications. It is part of the MPM series and is designed for isolated and bused configurations.
Vishay MPMT5000FT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 250R |
| RoHS Compliant | Yes |
| Series | MPM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT5000FT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
