Surface mount resistor network featuring a voltage divider circuit type. This component offers 10kΩ resistance with a tight 0.1% tolerance. Designed for 0.2W total power dissipation, each of its two elements is rated for 100mW. The SOT-23 package measures 3.05mm L x 2.5mm W x 1.4mm D, with a 2mm lead pitch, and operates across a -55°C to 125°C temperature range. This RoHS compliant network supports a 100V DC rated voltage.
Vishay MPMT50011002AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Depth | 1.4mm |
| Height | 1.02mm |
| Lead Pitch | 2mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| Series | MPM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT50011002AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.