The MPM series resistor network is a 2-element voltage divider with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a TO-236-3 surface mount package and is available in quantities of 1000. The network is RoHS compliant and has a power per element of 100mW. The resistors are SMD/SMT terminated and have a tolerance of 0.5%.
Vishay MPMT50011002DT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| RoHS Compliant | Yes |
| Series | MPM |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT50011002DT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
