
Surface mount resistor network featuring two isolated 2.5kΩ resistors with 0.1% tolerance, ideal for voltage divider circuits. This component operates within a -55°C to +125°C temperature range and offers a 100V voltage rating. Each resistor element is rated for 100mW, and the device is supplied on tape and reel for efficient automated assembly. Lead-free and RoHS compliant, it utilizes SOT-23 packaging with a 2mm lead pitch.
Vishay MPMT5001AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 2.5kR |
| RoHS Compliant | Yes |
| Series | MPM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT5001AT1 to view detailed technical specifications.
No datasheet is available for this part.