25kR Thin Film Resistor Network with 0.1% tolerance, featuring a voltage divider circuit. This SOT-23 packaged component contains two isolated resistors, each rated for 100mW power dissipation. Operating across a wide temperature range of -55°C to 125°C, it offers a 100V voltage rating and 2mm lead pitch. Designed for surface mount technology (SMT) with tape and reel packaging, this RoHS compliant component is ideal for precise voltage division applications.
Vishay MPMT5002AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Lead Pitch | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 25kR |
| RoHS Compliant | Yes |
| Series | MPM |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT5002AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.