The MPMT8001FT1 is a two-element voltage divider network from Vishay, featuring a 4kR resistance value and 100mW power per element. It is packaged in a TO-236-3 surface mount package and is rated for operation between -55°C and 125°C. This component is suitable for use in various applications due to its isolated and bused design.
Vishay MPMT8001FT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 4kR |
| Series | MPM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT8001FT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.