The MQ1K960L is a fixed resistor from Vishay with a resistance of 1960 Ohms and a tolerance of 0.05%. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The resistor is available in a 2-terminal package with dimensions of 4.5mm in length, 3.2mm in width, and 2mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 4.5 |
| Tolerance | 0.05 |
| Package Width | 3.2 |
| Package Height | 2 |
| Series | MQ |
| Resistance | 1960 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |