
The MRA-053K000FE12 is a 3K ohm wirewound through-hole resistor from Vishay. It has a tolerance of 1% and is designed for operation between -65°C and 250°C. The resistor is available in a silicone case style and has a lead diameter of 0.81mm and a lead length of 38.1mm. It is not a fail-safe fusible resistor and is suitable for through-hole mounting.
Vishay MRA-053K000FE12 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 16.51 |
| Product Diameter (mm) | 4.24 |
| Product Weight (g) | 1 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 3KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MRA-053K000FE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.