
The MRA-1022R00FE12 is a wirewound resistor with a resistance value of 22 ohms and a tolerance of 1%. It is designed for through-hole mounting and has a case style of silicone. The resistor has a product length of 24.76mm and a product diameter of 7.92mm, with a weight of 3.87g. It operates over a temperature range of -65°C to 250°C and has a lead diameter of 1.02mm and a lead length of 38.1mm.
Vishay MRA-1022R00FE12 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 24.76 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 3.87 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 22Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MRA-1022R00FE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.