
This 2-terminal wirewound resistor has a resistance value of 620 ohms with a tolerance of 1%. It is designed for through-hole mounting and has a lead diameter of 1.02 mm and a lead length of 38.1 mm. The resistor has a product length of 24.76 mm and a product diameter of 7.92 mm, with a weight of 3.87 grams. It operates safely within a temperature range of -65°C to 250°C and is constructed with a silicone case style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MRA-10620R0FE07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 24.76 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 3.87 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 620Ohm |
| Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MRA-10620R0FE07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.