
The MRA-107R500FE07 is a 7.5 ohm, 1% wirewound through hole resistor with a maximum operating temperature of 250 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a resistance value of 7.5 ohms and a tolerance of 1%. The resistor is mounted through a hole and has a lead diameter of 1.02mm and a lead length of 38.1mm. It is made of silicone and has a product weight of 3.87 grams and a product diameter of 7.92mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MRA-107R500FE07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 24.76 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 3.87 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 7.5Ohm |
| Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MRA-107R500FE07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.