
The MRA-109R100FE07 is a 2-terminal wirewound resistor from Vishay with a resistance value of 9.1 ohms and a tolerance of 1%. It has a through-hole package style and is designed for operation over a temperature range of -65 to 250°C. The resistor is mounted through a hole and has an axial termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MRA-109R100FE07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 24.76 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 3.87 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 9.1Ohm |
| Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MRA-109R100FE07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.