
The MRA-10R1000FE12 is a through-hole fixed resistor from Vishay with a resistance value of 100m and a tolerance of 1%. It has a wirewound technology and is designed for operation between -65°C and 250°C. The resistor is mounted through a hole and has an axial termination style. It measures 24.76mm in length and 7.92mm in diameter, weighing 3.87g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MRA-10R1000FE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 24.76 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 3.87 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 100mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MRA-10R1000FE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.