
This 2-terminal wirewound resistor features a resistance value of 330 milliohms with a tolerance of 1%. It has a lead diameter of 1.02mm and a lead length of 38.1mm. The resistor is designed for through-hole mounting and has a product length of 24.76mm and a product diameter of 7.92mm. It operates within a temperature range of -65°C to 250°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MRA-10R3300FE07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 24.76 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 3.87 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 330mOhm |
| Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MRA-10R3300FE07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.