
The MRA-10R5600FE12 is a wirewound through-hole resistor with a resistance value of 560mΩ and a tolerance of 1%. It has a negative resistance tolerance of -1 and a positive resistance tolerance of 1. The resistor is designed for operation between -65°C and 250°C and is not a fail-safe fusible resistor. It has a product length of 24.76mm and a product diameter of 7.92mm, with a product weight of 3.87g. The resistor is mounted through a hole and has an axial termination style.
Vishay MRA-10R5600FE12 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 24.76 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 3.87 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 560mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MRA-10R5600FE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.