This 8-element surface mount RC network features a capacitance of 220pF and a resistance value of 330 Ohms. It operates within a temperature range of -55 to 125C and is rated for 50VDC. The network is constructed with a single-in-line configuration and has a terminal pitch of 2.54mm. The resistors have a tolerance of 5% and the capacitors have a tolerance of 10%. The network is suitable for surface mount applications and has a PC pin termination style.
Vishay MRCN081N331J221KTB technical specifications.
| Capacitance | 220pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Resistance Value | 330Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Terminals | 8 |
| Number of Elements | 6R/1C |
| Terminal Pitch | 2.54mm |
No datasheet is available for this part.