The Vishay MRS-13752L00FE1405 is a through-hole resistor with a radial package, featuring a resistance of 2mR and a tolerance of 1%. It has a maximum power dissipation of 1.8W and operates within a temperature range of -55°C to 275°C. The resistor is packaged in bulk and has a physical size of 0.75inch in height, 0.5inch in width, and 1.25inch in length.
Checking distributor stock and pricing after the page loads.
Vishay MRS-13752L00FE1405 technical specifications.
| Package/Case | Radial |
| Height | 0.75inch |
| Length | 1.25inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Number of Terminations | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2mR |
| Series | MRS1375 |
| Tolerance | 1% |
| Width | 0.5inch |
| RoHS | Compliant |