Vishay MRS-13752L00JE1405 technical specifications.
| Package/Case | Radial |
| Height | 0.75inch |
| Length | 1.25inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Number of Terminations | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2mR |
| Series | MRS1375 |
| Tolerance | 5% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS-13752L00JE1405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.