This radial resistor features a 1mR resistance value with a tolerance of 1%. It has a maximum power dissipation of 1.6W and is available in a 4-terminal package. The resistor is packaged in bulk and is RoHS compliant. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Vishay MRS-15101L00FE1404 technical specifications.
| Package/Case | Radial |
| Height | 0.5inch |
| Length | 1inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Number of Terminations | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1mR |
| RoHS Compliant | Yes |
| Series | MRS1510 |
| Tolerance | 1% |
| Width | 0.3inch |
| RoHS | Compliant |