Axial leaded, cylindrical chip resistor featuring metal film technology for precise resistance. This component offers a 1kΩ resistance value with a tight 1% tolerance and a 50 ppm temperature coefficient. Rated for 0.6W maximum power dissipation and 350V DC, it operates across a wide temperature range from -55°C to 155°C. The tin-plated contact plating and lead diameter of 0.6mm ensure reliable through-hole mounting.
Sign in to ask questions about the Vishay MRS25000C1001FRP00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MRS25000C1001FRP00 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 600mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C1001FRP00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.