Axial leaded, thin film chip resistor with 100 kΩ resistance and 1% tolerance. Features 0.6W power dissipation, 50 ppm temperature coefficient, and a 350V voltage rating. Operating temperature range is -55°C to 155°C. Cylindrical construction with tin plated contacts and a conformal package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MRS25000C1003FCT00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Lead Length | 26mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | THIN FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C1003FCT00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
