The Vishay MRS25000C1963FCT00 is a through-hole fixed resistor with a 2.5mm diameter and a voltage rating of 350V. It features a metal film technology with a resistance of 196kR and a tolerance of 1%. The resistor is RoHS compliant and has a maximum power dissipation of 600mW. It is available in a conformal package with a lead length of 26mm and a length of 6.5mm. The operating temperature range is from -55°C to 155°C.
Vishay MRS25000C1963FCT00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Lead Length | 26mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 196kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | THIN FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C1963FCT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.