
The MRS25000C2673FCT00 is a 267K thin film resistor with 1% tolerance and a maximum voltage rating of 350V. It is designed for through hole mounting and features a conformal coated case style. The resistor has a minimum operating temperature of -55°C and a maximum operating temperature of 155°C. It is manufactured by Vishay and has a product length of 6.5mm and a product diameter of 2.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MRS25000C2673FCT00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.5 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.22 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Resistance Value | 267KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MRS25000C2673FCT00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.