This Vishay MRS25000C3003FCT00 is a 350V axial metal film resistor with a resistance of 300kR and a tolerance of 1%. It has a maximum power dissipation of 600mW and operates within a temperature range of -55°C to 155°C. The resistor is lead-free and RoHS compliant, packaged in a conformal case with a tin plating and a length of 6.5mm and a lead length of 26mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MRS25000C3003FCT00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Lead Length | 26mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 300kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | THIN FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C3003FCT00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.