Axial leaded, thin film chip resistor with 330 ohm resistance and 1% tolerance. Features 0.6W power dissipation, 50 ppm temperature coefficient, and a 350V voltage rating. Operates across a -55°C to 155°C temperature range. Conformal package with tin contact plating and 2.5mm diameter. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MRS25000C3300FCT00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Lead Length | 26mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | THIN FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C3300FCT00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.