
Through-hole thin film resistor featuring 33 kΩ resistance with a tight ±1% tolerance. This axial-leaded component offers a 600 mW power dissipation rating and a 350 V voltage rating. Constructed with tin contact plating and a robust thin film technology, it operates across a wide temperature range from -55°C to +155°C. The resistor has a 2.5mm diameter and 6.5mm length, with 26mm axial leads.
Sign in to ask questions about the Vishay MRS25000C3302FCT00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MRS25000C3302FCT00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Lead Length | 26mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 33kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | THIN FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C3302FCT00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.