
The MRS25000C5490FRP00 is a through-hole fixed resistor from Vishay with a metal film technology and a resistance of 549 ohms. It has a tolerance of 1% and is available in a 2.5mm diameter axial package. The resistor can operate over a temperature range of -55°C to 155°C and has a maximum power dissipation of 600mW. It is lead-free and RoHS compliant, packaged on a tape and reel.
Vishay MRS25000C5490FRP00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 549R |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C5490FRP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
