Axial leaded, through-hole metal film resistor with 61.9 kΩ resistance and 1% tolerance. Features a 350V voltage rating, 600mW power dissipation, and operates across a -55°C to +155°C temperature range. Constructed with tin contact plating and a lead-free, RoHS-compliant design. Dimensions include a 2.5mm diameter and 6.5mm length, with 26mm lead length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MRS25000C6192FCT00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Lead Length | 26mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 61.9kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | THIN FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C6192FCT00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.