
The MRS25000C6202FCT00 is a 350V axial metal film resistor from Vishay, with a tolerance of 1% and a resistance of 62kR. It is designed for use in high-temperature applications, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and features a conformal package with tin contact plating. It is available in a through-hole package with a diameter of 2.5mm and a length of 6.5mm.
Sign in to ask questions about the Vishay MRS25000C6202FCT00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MRS25000C6202FCT00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 62kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | THIN FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C6202FCT00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.