
Through-hole metal film resistor with 73.2 ohm resistance and 1% tolerance. Features a 350V voltage rating, 600mW power dissipation, and axial termination. Conformal package with tin contact plating, measuring 6.5mm in length and 2.5mm in diameter. Operates across a -55°C to 155°C temperature range. RoHS compliant and lead-free.
Vishay MRS25000C7329FCT00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Lead Length | 26mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 73.2R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | THIN FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C7329FCT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
