The MS14046-1SH is a general purpose inductor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 5.6 microhenries and a DC resistance of 0.32 ohms. The inductor is rated for a maximum current of 0.495 amps and has a self resonance frequency of 60 MHz. It is available in an axial package with a length of 9.525 mm and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS14046-1SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.525 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.32 |
| Rated Current-Max | 0.495 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 60 |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS14046-1SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.