The MS75083-7BH is a general purpose axial inductor with a nominal inductance of 0.33uH and a minimum quality factor of 30. It has a maximum rated current of 0.815A and operates within a temperature range of -55 to 125C. The inductor is not shielded and is designed for RF applications. It has a DC resistance of 0.22 and a self-resonance frequency of 410. The inductor is available in a through-hole package with a length of 6.35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75083-7BH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.815 |
| Test Frequency | 25 |
| Self Resonance Frequency | 410 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75083-7BH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.