The MS75083-7RU is a general purpose axial RF inductor with a nominal inductance of 0.33uH and a minimum quality factor of 30. It has a maximum rated current of 0.815A and operates at a test frequency of 25MHz. The inductor is shielded and has a DC resistance of 0.22. It is designed for use in RF applications and is available in a through-hole package with a length of 6.35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75083-7RU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.815 |
| Test Frequency | 25 |
| Self Resonance Frequency | 410 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay MS75083-7RU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.