The MS75083-7SH is a general purpose inductor with a nominal inductance of 0.33uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.815A and has a DC resistance of 0.22. It is available in an axial package with a length of 6.35mm and is not shielded. The inductor is designed for use in RF applications and has a self resonance frequency of 410 and a minimum quality factor of 30 at the nominal inductance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75083-7SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.815 |
| Test Frequency | 25 |
| Self Resonance Frequency | 410 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75083-7SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.